This 47-position surface mount female socket header features a black color and gold contact plating. It is designed for surface mount applications and is available in packs of 1000. The header is RoHS compliant and has a termination of solder. It is suitable for use in a variety of electronic assemblies.
Sullins SFM210-LPSE-S47-SD-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.