This 48-position surface mount female socket header features black color and gold contact plating. It is available in a package quantity of 1000 and comes in a rail/tube packaging. The header has a pitch of 0.039inch and is RoHS compliant. It is designed for surface mount applications and is available in a shrouded and unshrouded configuration.
Sullins SFM210-LPSE-S48-SD-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S48-SD-BK to view detailed technical specifications.
No datasheet is available for this part.