This 49-position surface mount female socket header features black color and gold contact plating. It is designed for surface mount applications and comes in a packaging quantity of 1000. The header is RoHS compliant and has a termination of solder. It is available in a rail/tube packaging style with a pitch of 0.039inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SFM210-LPSE-S49-SC-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SFM210-LPSE-S49-SC-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 49 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM210-LPSE-S49-SC-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.