This 49-position shrouded header is a surface mount connector with black color and gold contact plating. It features a female socket contact type and is available in a packaging quantity of 1000 units per rail or tube. The connector has a pitch of 0.039inch and is RoHS compliant. It is part of the SFM210 series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sullins SFM210-LPSE-S49-SD-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 49 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFM210 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.