This 6-position surface mount header features a square bronze contact with a gold finish and a nylon insulation material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in a rail or tube packaging and has a termination type of solder.
Sullins SFM230-NPPB-S06-SD-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SFM230 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM230-NPPB-S06-SD-BK to view detailed technical specifications.
No datasheet is available for this part.