This 14-position, 2-row surface mount female socket header features black color and gold contact plating. It is designed for surface mount applications and is available in packs of 1000. The header has a pitch of 0.079inch and a row spacing of 0.079inch. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Sullins SFM230-NPPN-D07-SM-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SFM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM230-NPPN-D07-SM-BK to view detailed technical specifications.
No datasheet is available for this part.