This 50-position 2-row surface mount female socket header features black color and gold contact plating. It is designed for surface mount applications and is available in packaging quantities of 1000. The header has a pitch of 0.079inch and row spacing of 0.079inch. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Sullins SFM230-NPPN-D25-SP-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SFM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SFM230-NPPN-D25-SP-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.