This 48-position 2-row surface mount female socket connector features black color and gold contact plating. It is designed for surface mount applications and is available in a packaging quantity of 1000 pieces per pack. The connector has a pitch of 0.039inch and a row spacing of 0.039inch. It is compliant with RoHS regulations and is suitable for use in general applications.
Sullins SFM315-LPGE-D24-SP-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SFM315 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.