The SFM315-LPGE-D32-SP-BK is a 64-position, 2-row surface mount female socket connector from Sullins. It features black color and gold contact plating. This connector is designed for surface mount applications and is available in packaging quantities of 1000 pieces. The SFM315-LPGE-D32-SP-BK is compliant with RoHS regulations and has a pitch of 0.039inch and row spacing of 0.039inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SFM315 |
| Termination | Solder |
| RoHS | Compliant |