
This 26-position, 2-row shrouded header features a black color and gold contact plating. It is designed for through hole or press-fit mounting and is packaged in a tray. The header is RoHS compliant and part of the SIP110 series.
Sullins SIP110-PPPC-D13-ST-BK technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole, Press-Fit |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SIP110 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Sullins SIP110-PPPC-D13-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
