This 24-position, 2-row through-hole header features gold-plated male pins with a contact mating length of 0.071inch and a pitch of 0.039inch. It is available in a bulk packaging quantity of 1000 and is RoHS compliant. The header is terminated with solder and features a black color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SMH100-LPPE-D12-RA-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-D12-RA-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.