This Sullins SMH100-LPPE-D43-ST-BK header is a 2-row, 86-position shrouded header with black color and gold contact plating. It is designed for through-hole mounting and features a contact mating length of 0.071inch and a pitch of 0.039inch. The header is available in a package quantity of 1000 and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Sign in to ask questions about the Sullins SMH100-LPPE-D43-ST-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH100-LPPE-D43-ST-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-D43-ST-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.