This 20-position shrouded surface mount header features a 1-row configuration with a 0.039inch pitch. The contacts are plated with gold and have a male pin type. The header is designed for surface mount applications and is terminated with solder. It is compliant with RoHS regulations.
Sullins SMH100-LPPE-S20-SD-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-S20-SD-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.