This 29-position shrouded header features a through hole package type and is designed for operation within a temperature range of -40°C to 125°C. The header is made from bronze with a gold mating contact finish and has a black polymer insulation material. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Sullins SMH100-LPPE-S29-ST-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-S29-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.