This 35-position through hole shrouded header features a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The header has a gold contact finish and is made of bronze. It is available in a bulk packaging option and is compliant with RoHS regulations. The header is designed for use in applications where a high level of reliability and durability is required.
Sullins SMH100-LPPE-S35-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-S35-RA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.