This 39-position shrouded surface mount header features a black color and gold contact plating. It has a contact mating length of 0.065inch and a pitch of 0.039inch. The header is RoHS compliant and available in a 1000-pack quantity. It is suitable for surface mount applications and can be terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SMH100-LPPE-S39-SC-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-S39-SC-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.