The SMH100-LPPE-S39-SD-BK is a 39-position shrouded surface mount header from Sullins. It features black color, gold contact plating, and a contact mating length of 0.065 inch. The header is designed for surface mount applications and is available in packs of 1000. It is compliant with RoHS regulations and suitable for use in a variety of electronic assemblies.
Sullins SMH100-LPPE-S39-SD-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-S39-SD-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.