This 43-position surface mount header features a bronze contact material and gold mating finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in a rail or tube packaging option and has a square contact shape with a male pin contact type. The insulation material is polymer with a black color.
Checking distributor stock and pricing after the page loads.
Sullins SMH100-LPPE-S43-SD-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.