This 47-position square-bronze male pin header features a gold mating contact finish and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is made from polymer insulation material with a black color and is RoHS compliant.
Sullins SMH100-LPPE-S47-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.