This 47-position surface mount header features black color and gold contact plating. It has a contact mating length of 0.065inch and is designed for surface mount applications. The header is available in a bulk packaging quantity of 1000 pieces. It is compliant with RoHS regulations and suitable for use in a variety of electronic devices.
Sign in to ask questions about the Sullins SMH100-LPPE-S47-SD-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH100-LPPE-S47-SD-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-S47-SD-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.