This 47-position shrouded header features black color and gold contact plating. It has a contact mating length of 0.071inch and a pitch of 0.039inch. The header is designed for through hole mount and is available in a package quantity of 1000. It is compliant with RoHS regulations and is packaged in bulk.
Sullins SMH100-LPPE-S47-ST-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.