This 48-position square-male-pin header is designed for through-hole mounting and features a maximum operating temperature of 125°C. The header is made from bronze with a gold mating finish and has a black polymer insulation material. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The header is available in bulk packaging.
Sullins SMH100-LPPE-S48-RA-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-S48-RA-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.