This 48-position shrouded surface mount header from Sullins features a black color and gold contact plating. The header has a contact mating length of 0.065inch and is designed for surface mount applications. It is available in a bulk packaging with 1000 units per package and is compliant with RoHS regulations.
Sullins SMH100-LPPE-S48-SC-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-S48-SC-BK to view detailed technical specifications.
No datasheet is available for this part.