This 48-position male pin header features a black color with gold plating and is designed for through hole mounting. The header is available in quantities of 1000 and is packaged in bulk. It is compliant with RoHS regulations and has a contact mating length of 0.071 inch and a pitch of 0.039 inch.
Sullins SMH100-LPPE-S48-ST-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-S48-ST-BK to view detailed technical specifications.
No datasheet is available for this part.