This 24-position 2-row through-hole header features 24 male pins with a gold finish and is made from bronze. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header is designed for use in temperatures ranging from -40°C to 125°C and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SMH100-LPSE-D12-ST-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPSE-D12-ST-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.