This 86-position 2-row shrouded header features black color with gold contact plating. It has a contact mating length of 0.071inch and a pitch of 0.039inch. The header is designed for through hole mount and is available in a package quantity of 1000. It is compliant with RoHS and is available in bulk packaging.
Sign in to ask questions about the Sullins SMH100-LPSE-D43-ST-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH100-LPSE-D43-ST-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPSE-D43-ST-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.