This 3-position through hole header features a black color with gold plating on the contacts. The contact mating length is 0.071inch and the contact type is male pin. It is available in a package quantity of 1000 and is packaged in bulk. The header is RoHS compliant and has a pitch of 0.039inch.
Sullins SMH100-LPSE-S03-ST-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPSE-S03-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.