This 37-position shrouded header features a single row with a 0.039inch pitch and is designed for through-hole mounting. The contacts are plated with gold and are suitable for use in applications where reliability and durability are critical. The header is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Sullins SMH100-LPSE-S37-ST-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPSE-S37-ST-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.