This 39-position shrouded surface mount header features a black finish and is packaged in bulk quantities of 1000. The header has a gold-plated contact with a male pin type and a contact mating length of 0.065inch. It is designed for surface mount applications and is compliant with RoHS regulations.
Sullins SMH100-LPSE-S39-SC-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPSE-S39-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.