This 43-position surface mount header from Sullins features black color and gold contact plating. It has a contact mating length of 0.065inch and is designed for surface mount applications. The header is available in a bulk packaging quantity of 1000 pieces and is compliant with RoHS regulations. It is suitable for use in a variety of electronic applications where a reliable and durable connection is required.
Sullins SMH100-LPSE-S43-SC-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPSE-S43-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.