This 47-position shrouded header features a 1-row configuration with a 0.039inch pitch. It is designed for through-hole mounting and has gold-plated contacts for reliable connections. The header is colored black and is available in quantities of 1000 in bulk packaging. It is compliant with RoHS regulations.
Sign in to ask questions about the Sullins SMH100-LPSE-S47-ST-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH100-LPSE-S47-ST-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.071inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPSE-S47-ST-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.