This 49-position surface mount header features black color and gold contact plating. It has a contact mating length of 0.065inch and is available in a package quantity of 1000. The header is RoHS compliant and has a pitch of 0.039inch. It is suitable for surface mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sullins SMH100-LPSE-S49-SC-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 49 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.