This 24-position 2-row shrouded surface mount header features 24 male pins with a gold mating contact finish and a bronze contact material. The header is made from a polymer insulation material with a black color and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is packaged in a rail/Tube format and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SMH101-LPPE-D12-SM-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH101-LPPE-D12-SM-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.