This 86-position 2-row surface mount header features black color and gold plating. It has a contact mating length of 0.065inch and is designed for surface mount applications. The header is available in a packaging quantity of 1000 pieces per rail/Tube. It is compliant with RoHS regulations and suitable for solder termination.
Sign in to ask questions about the Sullins SMH101-LPPE-D43-SM-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH101-LPPE-D43-SM-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH101-LPPE-D43-SM-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.