
This 10-position, 2-row surface mount header features square bronze contacts with a gold finish and a polymer insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a rail or tube packaging and has a 1mm pitch.
Sullins SMH101-LPSE-D05-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH101-LPSE-D05-SP-BK to view detailed technical specifications.
No datasheet is available for this part.