
This is a 14-position dual row surface mount header with a 0.039inch pitch, gold contact plating, and lead-free construction. It is available in a rail or tube packaging format. The header features a contact mating length of 0.065inch and is designed for surface mount applications. It is compliant with RoHS regulations.
Sullins SMH101-LPSE-D07-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH101-LPSE-D07-SP-BK to view detailed technical specifications.
No datasheet is available for this part.