The SMH101-LPSE-D43-SM-BK is an 86-position surface mount header with 2 rows and a 0.039inch pitch. It features gold-plated male pin contacts and a black color. This header is available in packaging quantities of 1000 units and is compliant with RoHS regulations. The contacts are solder terminated and have a mating length of 0.065inch. The header is suitable for surface mount applications.
Sign in to ask questions about the Sullins SMH101-LPSE-D43-SM-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH101-LPSE-D43-SM-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH101-LPSE-D43-SM-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.