This 6-position 2-row shrouded surface mount header is designed for high-temperature applications, with a maximum operating temperature of 125°C. The header features a gold-plated mating contact finish and a bronze contact material. It is constructed with a polymer insulation material and has a black insulation color. The header is RoHS compliant and is packaged in a rail/Tube format.
Sign in to ask questions about the Sullins SMH102-LPPE-D03-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH102-LPPE-D03-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH102-LPPE-D03-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.