This 10-position 2-row surface mount header features a 0.039inch pitch and is packaged in quantities of 1000 per rail or tube. The header is constructed with gold-plated male pins and is compliant with RoHS regulations. The contact mating length is 0.075inch, and the termination is via solder. The header is suitable for surface mount applications and is available in a lead-free version.
Sullins SMH102-LPPE-D05-SM-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.