This 12-contact shrouded surface mount header is designed for commercial applications and features a liquid crystal polymer (LCP) insulator. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The header is rated for 1 ampere of current and can withstand a dielectric withstanding voltage of 300 volts AC. It is available in a black color and has a flash plating thickness.
Sign in to ask questions about the Sullins SMH102-LPPE-D06-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH102-LPPE-D06-SP-BK technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMH102 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 300VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sullins SMH102-LPPE-D06-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.