This surface mount header features 20 male pin contacts with gold plating, a black color, and a termination of solder. It is available in a package quantity of 1000 and comes in a rail/tube packaging. The header has a pitch of 0.039inch and a row spacing of 0.039inch. It is RoHS compliant and suitable for surface mount applications.
Sullins SMH102-LPPE-D10-SM-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.