This 26-position surface mount header features black color, gold contact plating, and a contact mating length of 0.075inch. It is available in a package quantity of 1000 and is packaged in rail/tube format. The header has a pitch of 0.039inch and a row spacing of 0.039inch. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Sullins SMH102-LPPE-D13-SM-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH102-LPPE-D13-SM-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH102-LPPE-D13-SM-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.