This 32-position 2-row shrouded surface mount header is designed for high-temperature applications, with a maximum operating temperature of 125°C. The contacts are made of bronze with a gold finish for mating, and the insulation is a black polymer material. The header is RoHS compliant and meets the UL94 V-0 flammability rating. It is available in a rail/Tube packaging and is suitable for surface mount applications.
Sullins SMH102-LPPE-D16-SM-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.