This 40-position, 2-row surface mount header features a contact finish of gold and a contact material of bronze. The insulation material is polymer with a black color. The operating temperature range is -40°C to 125°C, and it meets the UL94 V-0 flammability rating. The header is RoHS compliant and packaged in a rail/Tube configuration for surface mount applications.
Sullins SMH102-LPPE-D20-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.