This 64-position 2-row surface mount header features black color and gold contact plating. The contact mating length is 0.075inch and the contact type is male pin. It is designed for surface mount applications and is available in a package quantity of 1000. The header is packaged in a rail/tube format and is compliant with RoHS regulations.
Sullins SMH102-LPPE-D32-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.