This 76-position 2-row shrouded header features black color and gold contact plating. It has a contact mating length of 0.075inch and is designed for surface mount applications. The header is available in a packaging quantity of 1000 pieces per pack, with a rail/tube packaging style. It is compliant with RoHS regulations and has a termination type of solder.
Sign in to ask questions about the Sullins SMH102-LPPE-D38-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH102-LPPE-D38-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH102-LPPE-D38-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.