This 94-position, 2-row shrouded surface mount header features black housing and gold-plated contacts. It is available in quantities of 1000 per pack and comes in a rail/Tube packaging. The header has a contact mating length of 0.075inch and a pitch of 0.039inch, with a row spacing of 0.039inch. It is RoHS compliant and suitable for surface mount applications.
Sullins SMH102-LPPE-D47-SM-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.