This 8-position 2-row surface mount header features a maximum operating temperature of 125°C and meets the UL94 V-0 flammability rating. The header is made with a bronze contact material and has a gold mating finish. It is available in a rail or tube packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Sullins SMH102-LPSE-D04-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH102-LPSE-D04-SP-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH102-LPSE-D04-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.