
This 20-position 2-row surface mount header features a 0.039inch pitch and is constructed from lead-free materials. The header has a black color and gold contact plating. It is designed for surface mount applications and is packaged in a rail/Tube format. The header has a contact mating length of 0.075inch and is compliant with RoHS regulations.
Sign in to ask questions about the Sullins SMH102-LPSE-D10-SP-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH102-LPSE-D10-SP-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.075inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH102-LPSE-D10-SP-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.