This 22-position shrouded surface mount header features a square bronze contact with a gold mating finish and is suitable for operating temperatures between -40°C and 125°C. The header is made from polymer insulation and is UL94 V-0 rated for flammability. It is available in rail or tube packaging and is RoHS compliant.
Sign in to ask questions about the Sullins SMH102-LPSE-D11-SM-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SMH102-LPSE-D11-SM-BK technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH102-LPSE-D11-SM-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.